7703405TX vs IP117AHVRR1 feature comparison

7703405TX Unitrode Corporation

Buy Now

IP117AHVRR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP SEMELAB LTD
Package Description , TO-66,
Reach Compliance Code unknown compliant
JESD-30 Code R-XSFM-P3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 1.3 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 7 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-66
Pin Count 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e1
Load Regulation-Max(%) 4%
Output Current1-Max 1.5 A
Package Code TO-66
Qualification Status Not Qualified
Terminal Finish TIN SILVER COPPER

Compare 7703405TX with alternatives

Compare IP117AHVRR1 with alternatives