7703405TX vs ST1321 feature comparison

7703405TX Microsemi Corporation

Buy Now

ST1321 Hartmann Codier GmbH

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP HARTMANN CODIER GMBH
Part Package Code TO-257
Package Description ,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8536.90.40.00
JESD-30 Code R-XSFM-P3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 1.3 V
Output Voltage1-Min 1.2 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position SINGLE
Base Number Matches 7 2
Terminal and Terminal Block Type STRIP TERMINAL BLOCK

Compare 7703405TX with alternatives