7703405UA vs IP317MHVHR1 feature comparison

7703405UA Linfinity Microelectronics

Buy Now

IP317MHVHR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINFINITY MICROELECTRONICS TT ELECTRONICS PLC
Package Description , SIP3,.1ISO-TB TO-39,
Reach Compliance Code unknown compliant
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3.012 V
JESD-30 Code R-MSFM-P3 O-MBCY-W3
JESD-609 Code e0 e1
Length 16.635 mm
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1.25%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 70 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.238 V
Package Body Material METAL METAL
Package Equivalence Code SIP3,.1ISO-TB
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG WIRE
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Width 10.56 mm
Base Number Matches 11 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Code TO-39

Compare 7703405UA with alternatives

Compare IP317MHVHR1 with alternatives