If you like Findchips… You will love Findchips PRO. Try it Now.

7703405UC vs LM317AH/NOPB feature comparison

7703405UC Microsemi Corporation

Buy Now

LM317AH/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP TEXAS INSTRUMENTS INC
Part Package Code TO-257 TO-39
Package Description , TO-39, CAN3/4,.2
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XSFM-P3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 1.3 V
Output Voltage1-Min 1.2 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position SINGLE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 1 Week

Compare 7703405UC with alternatives

Compare LM317AH/NOPB with alternatives