If you like Findchips… You will love Findchips PRO. Try it Now.

7703405UC vs M38510/11703BXA feature comparison

7703405UC Microsemi Corporation

Buy Now

M38510/11703BXA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP TEXAS INSTRUMENTS INC
Part Package Code TO-257
Package Description , TO-39,
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-XSFM-P3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 1.3 V
Output Voltage1-Min 1.2 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position SINGLE
Base Number Matches 1 2
Factory Lead Time 6 Weeks

Compare 7703405UC with alternatives

Compare M38510/11703BXA with alternatives