7703405UC vs LM217K feature comparison

7703405UC Linfinity Microelectronics

Buy Now

LM217K STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS STMICROELECTRONICS
Package Description , ROHS COMPLIANT, TO-3, 2 PIN
Reach Compliance Code unknown not_compliant
JESD-30 Code R-XSFM-P3 O-XBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -25 °C
Output Voltage1-Max 1.3 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 4 7
Rohs Code Yes
Part Package Code TO-204AA
Pin Count 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e3
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 0.3%
Number of Outputs 1
Output Current1-Max 1.5 A
Package Code TO-3
Package Equivalence Code TO-204/-3
Qualification Status Not Qualified
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)

Compare 7703405UC with alternatives