7703405UC vs LM317AHVT feature comparison

7703405UC Linfinity Microelectronics

Buy Now

LM317AHVT Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINFINITY MICROELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Package Description , TO-220, 3 PIN
Reach Compliance Code unknown compliant
JESD-30 Code R-XSFM-P3 R-XSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 1.3 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 4 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-220
Pin Count 3
Manufacturer Package Code TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e3
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Output Current1-Max 1.5 A
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm

Compare 7703405UC with alternatives

Compare LM317AHVT with alternatives