7703405UC vs SG117AIG feature comparison

7703405UC Linfinity Microelectronics

Buy Now

SG117AIG Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINFINITY MICROELECTRONICS MICROCHIP TECHNOLOGY INC
Package Description , , SIP3,.1ISO-TB
Reach Compliance Code unknown compliant
JESD-30 Code R-XSFM-P3 R-MSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 1.3 V 25 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 4 3
Rohs Code No
ECCN Code EAR99
HTS Code 8542.31.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3.5 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Outputs 1
Output Current1-Max 1.5 A
Package Equivalence Code SIP3,.1ISO-TB
Qualification Status Not Qualified
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare 7703405UC with alternatives

Compare SG117AIG with alternatives