7703405UX
vs
5962-0722901QZX
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-257
|
|
Package Description |
,
|
SOP,
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Length |
15.875 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
16
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Voltage1-Max |
5.5 V
|
57 V
|
Output Voltage1-Min |
1.5 V
|
1.2 V
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Qualification Status |
Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
3.58 mm
|
2.33 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Width |
11.43 mm
|
6.35 mm
|
Base Number Matches |
10
|
2
|
Input-Output Voltage Differential-Max |
|
40 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-30 Code |
|
R-CDSO-G16
|
Output Current1-Max |
|
1.5 A
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Screening Level |
|
MIL-STD-883
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare 7703405UX with alternatives
Compare 5962-0722901QZX with alternatives