7703405UX vs SG117HVT/883B feature comparison

7703405UX Solitron Devices Inc

Buy Now

SG117HVT/883B Linfinity Microelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLITRON DEVICES INC LINFINITY MICROELECTRONICS
Package Description , , CAN3/4,.2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-GSFM-W3 O-MBCY-W3
Number of Functions 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Surface Mount NO
Terminal Form WIRE WIRE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 10 2
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Output Current1-Max 0.5 A
Package Equivalence Code CAN3/4,.2
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare 7703405UX with alternatives