7703405UX vs SGR117AR feature comparison

7703405UX Microsemi Corporation

Buy Now

SGR117AR Linfinity Microelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP LINFINITY MICROELECTRONICS
Part Package Code TO-257
Package Description , METAL CAN, TO-66, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 15.875 mm
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 5.5 V
Output Voltage1-Min 1.5 V
Package Body Material UNSPECIFIED METAL
Package Style CHIP CARRIER FLANGE MOUNT
Qualification Status Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.58 mm
Terminal Position BOTTOM BOTTOM
Width 11.43 mm
Base Number Matches 10 2
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
Output Current1-Max 1.5 A
Package Shape ROUND
Surface Mount NO
Technology BIPOLAR
Terminal Form PIN/PEG

Compare 7703405UX with alternatives