7703405X vs BA317H feature comparison

7703405X TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BA317H Baneasa SA

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD BANEASA S A
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Part Package Code TO-39
Pin Count 2

Compare 7703405X with alternatives

Compare BA317H with alternatives