7703405XX vs LM117WG-QMLV feature comparison

7703405XX Omnirel Corp

Buy Now

LM117WG-QMLV Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OMNIREL CORP NATIONAL SEMICONDUCTOR CORP
Package Description , SOP, SOP16,.4
Reach Compliance Code unknown compliant
JESD-30 Code O-MBCY-W3 R-GDSO-G16
Number of Functions 1 1
Number of Terminals 3 16
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Base Number Matches 10 1
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Length 9.91 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Code SOP
Package Equivalence Code SOP16,.4
Peak Reflow Temperature (Cel) 260
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 6.35 mm

Compare 7703405XX with alternatives

Compare LM117WG-QMLV with alternatives