7703405Z
vs
LM317-220MR1
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
SEMELAB LTD
|
Package Description |
,
|
TO-220,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
O-MBFM-P2
|
R-PSFM-T3
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
37 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SFM
|
Pin Count |
|
3
|
JESD-609 Code |
|
e1
|
Operating Temperature TJ-Max |
|
70 °C
|
Operating Temperature TJ-Min |
|
|
Package Code |
|
TO-220
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare 7703405Z with alternatives
Compare LM317-220MR1 with alternatives