If you like Findchips… You will love Findchips PRO. Try it Now.

7703405ZA vs JM38510/11704BYA feature comparison

7703405ZA Defense Supply Center Columbus

Buy Now

JM38510/11704BYA Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE SUPPLY CENTER COLUMBUS ROCHESTER ELECTRONICS LLC
Package Description , METAL CAN, TO-3, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Qualified MILITARY
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Part Package Code TO-204AA
Pin Count 2
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Operating Temperature TJ-Max 150 °C
Screening Level MIL-M-38510 Class B
Technology BIPOLAR
Terminal Finish NOT SPECIFIED

Compare 7703405ZA with alternatives

Compare JM38510/11704BYA with alternatives