If you like Findchips… You will love Findchips PRO. Try it Now.

7703405ZA vs 5962F9954701QUX feature comparison

7703405ZA TT Electronics Resistors

Buy Now

5962F9954701QUX Defense Logistics Agency

Buy Now
Part Life Cycle Code End Of Life Active
Ihs Manufacturer TT ELECTRONICS PLC DEFENSE LOGISTICS AGENCY
Package Description , TO-39,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 1.3 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 9 4
Part Package Code TO-39
Pin Count 3
Package Code TO-39
Screening Level MIL-PRF-38535 Class Q
Total Dose 300k Rad(Si) V

Compare 7703405ZA with alternatives

Compare 5962F9954701QUX with alternatives