If you like Findchips… You will love Findchips PRO. Try it Now.

7703405ZA vs 5962R9951703QZA feature comparison

7703405ZA Defense Supply Center Columbus

Buy Now

5962R9951703QZA Defense Supply Center Columbus

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE SUPPLY CENTER COLUMBUS DEFENSE SUPPLY CENTER COLUMBUS
Package Description , SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 R-GDSO-G16
Number of Functions 1 1
Number of Terminals 2 16
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form PIN/PEG GULL WING
Terminal Position BOTTOM DUAL
Base Number Matches 9 3
Part Package Code SOIC
Pin Count 16
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Operating Temperature TJ-Max 150 °C
Package Code SOP
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.33 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Total Dose 100k Rad(Si) V
Width 6.35 mm

Compare 7703405ZA with alternatives

Compare 5962R9951703QZA with alternatives