If you like Findchips… You will love Findchips PRO. Try it Now.

7703405ZA vs 5962R9951704VYX feature comparison

7703405ZA Microsemi Corporation

Buy Now

5962R9951704VYX Defense Supply Center Columbus

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DEFENSE SUPPLY CENTER COLUMBUS
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBCY-P2
Number of Functions 1 1
Number of Terminals 2 2
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 9 4
Part Package Code TO-204AA
Pin Count 2
JESD-609 Code e0
Operating Temperature TJ-Max 150 °C
Screening Level MIL-PRF-38535 Class V
Terminal Finish TIN LEAD
Total Dose 100k Rad(Si) V

Compare 7703405ZA with alternatives

Compare 5962R9951704VYX with alternatives