If you like Findchips… You will love Findchips PRO. Try it Now.

7703405ZA vs 5962R9951705VXA feature comparison

7703405ZA Micross Components

Buy Now

5962R9951705VXA Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS DEFENSE LOGISTICS AGENCY
Package Description , TO-213/-66 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1.2%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code TO-213/-66
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535 Class V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 9 4
Part Package Code TO-39
Pin Count 3
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Terminal Finish TIN LEAD
Total Dose 100k Rad(Si) V

Compare 7703405ZA with alternatives

Compare 5962R9951705VXA with alternatives