If you like Findchips… You will love Findchips PRO. Try it Now.

7703405ZA vs 7703405UC feature comparison

7703405ZA Defense Supply Center Columbus

Buy Now

7703405UC TT Electronics Power and Hybrid / Semelab Limited

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE SUPPLY CENTER COLUMBUS SEMELAB LTD
Package Description , SFM, SIP3,.1ISO-TB
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 R-MSFM-P3
Number of Functions 1 1
Number of Terminals 2 3
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM SINGLE
Base Number Matches 9 7
Part Package Code TO-257
Pin Count 3
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Line Regulation-Max (%/V) 0.052
Load Regulation-Max(%) 1.25%
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Code SFM
Package Equivalence Code SIP3,.1ISO-TB
Screening Level MIL-PRF-38535 Class Q
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare 7703405ZA with alternatives

Compare 7703405UC with alternatives