If you like Findchips… You will love Findchips PRO. Try it Now.

7703405ZA vs HS2-117RH-8 feature comparison

7703405ZA Defense Supply Center Columbus

Buy Now

HS2-117RH-8 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE SUPPLY CENTER COLUMBUS INTERSIL CORP
Package Description , TO-39, CAN3/4,.2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 2 3
Output Current1-Max 1.5 A 1.25 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 9 2
Pbfree Code Yes
Rohs Code No
Part Package Code TO-39
Pin Count 3
Adjustability ADJUSTABLE
JESD-609 Code e3
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Operating Temperature TJ-Max 175 °C
Operating Temperature TJ-Min -55 °C
Package Code TO-39
Package Equivalence Code CAN3/4,.2
Peak Reflow Temperature (Cel) NOT APPLICABLE
Screening Level MIL-PRF-38535 Class Q
Technology BIPOLAR
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Total Dose 300k Rad(Si) V

Compare 7703405ZA with alternatives

Compare HS2-117RH-8 with alternatives