If you like Findchips… You will love Findchips PRO. Try it Now.

7703405ZA vs JM38510/11704BYA feature comparison

7703405ZA TT Electronics Power and Hybrid / Semelab Limited

Buy Now

JM38510/11704BYA Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD DEFENSE LOGISTICS AGENCY
Part Package Code BFM TO-204AA
Package Description , ,
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 1.3 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 9 5
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Screening Level MIL-M-38510 Class B
Technology BIPOLAR

Compare 7703405ZA with alternatives

Compare JM38510/11704BYA with alternatives