7703405ZC vs LM117HVK/883 feature comparison

7703405ZC TT Electronics Power and Hybrid / Semelab Limited

Buy Now

LM117HVK/883 Linear Technology

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD LINEAR TECHNOLOGY CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 3
Rohs Code No
Part Package Code TO-204AA
Pin Count 2
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Qualification Status Not Qualified
Screening Level MIL-STD-883
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare 7703405ZC with alternatives

Compare LM117HVK/883 with alternatives