7703405ZX vs LM317KMDC feature comparison

7703405ZX TT Electronics Power and Hybrid / Semelab Limited

Buy Now

LM317KMDC National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD NATIONAL SEMICONDUCTOR CORP
Package Description , DIE, DIE OR CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 X-XUUC-N
Number of Functions 1 1
Number of Terminals 2
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL UNSPECIFIED
Package Shape ROUND UNSPECIFIED
Package Style FLANGE MOUNT UNCASED CHIP
Qualification Status Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM UPPER
Base Number Matches 6 2
Rohs Code Yes
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Package Code DIE
Package Equivalence Code DIE OR CHIP
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 40

Compare 7703405ZX with alternatives

Compare LM317KMDC with alternatives