7703407X vs LM317CZ feature comparison

7703407X TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM317CZ FCI Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SEMELAB LTD FIRST COMPONENTS INTERNATIONAL
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3
Number of Functions 1
Number of Terminals 3
Output Current1-Max 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 1 2

Compare 7703407X with alternatives