7800304PA
vs
MC1436P1
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MOTOROLA INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP8,.3
|
DIP,
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.035 µA
|
0.055 µA
|
Bias Current-Max (IIB) @25C |
0.02 µA
|
|
Common-mode Reject Ratio-Nom |
80 dB
|
110 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
7000 µV
|
14000 µV
|
JESD-30 Code |
R-GDIP-T8
|
R-PDIP-T8
|
Low-Offset |
NO
|
|
Neg Supply Voltage Limit-Max |
-40 V
|
-34 V
|
Neg Supply Voltage-Nom (Vsup) |
-40 V
|
-28 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535
|
|
Slew Rate-Min |
1.4 V/us
|
|
Slew Rate-Nom |
1.4 V/us
|
2 V/us
|
Supply Current-Max |
4.5 mA
|
5 mA
|
Supply Voltage Limit-Max |
40 V
|
34 V
|
Supply Voltage-Nom (Vsup) |
40 V
|
28 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Gain-Min |
50000
|
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
Common-mode Reject Ratio-Min |
|
70 dB
|
JESD-609 Code |
|
e0
|
Length |
|
9.78 mm
|
Seated Height-Max |
|
4.45 mm
|
Terminal Finish |
|
TIN LEAD
|
Unity Gain BW-Nom |
|
1000
|
Width |
|
7.62 mm
|
|
|
|
Compare 7800304PA with alternatives
Compare MC1436P1 with alternatives