7801101SA vs DM54LS374W/883 feature comparison

7801101SA Lansdale Semiconductor Inc

Buy Now

DM54LS374W/883 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Part Package Code DFP
Package Description DFP, FL20,.3 DFP,
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDFP-F20 R-GDFP-F20
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 45 mA
Prop. Delay@Nom-Sup 37 ns
Propagation Delay (tpd) 45 ns 41 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 4 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2.286 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.731 mm

Compare 7801101SA with alternatives

Compare DM54LS374W/883 with alternatives