78RB08
vs
20908MSTDP
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
GRAYHILL INC
|
CTS CORP
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
|
|
Actuator Length |
|
|
Actuator Type |
SLIDE
|
|
Additional Feature |
TUBE PACKAGING
|
|
Body Breadth |
9.65 mm
|
6.68 mm
|
Body Height |
6.22 mm
|
3.77 mm
|
Body Length or Diameter |
22.4 mm
|
21.79 mm
|
Center Contact Material |
BRASS
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact Current(DC)-Max |
0.15 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.15A@30VDC
|
.05A@24VDC
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Contact Voltage(DC)-Max |
30 V
|
24 V
|
Dielectric Withstand Volts |
500VAC V
|
|
Electrical Life |
10000 Cycle(s)
|
2000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
GOLD OVER NICKEL
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
THERMOPLASTIC
|
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
8
|
|
Number of Switch Sections |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Hole Count |
16
|
|
Packing Method |
TAPE AND REEL
|
TUBE
|
Solderability |
HAND
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn)
|
Terminal Length |
0.136 inch
|
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Washability |
SOLVENT
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Sealing |
|
BOTTOM SEALED; TOP TAPE SEALED
|
|
|
|
Compare 78RB08 with alternatives
Compare 20908MSTDP with alternatives