7914G-1-000E
vs
7914G-1-024E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Factory Lead Time |
9 Weeks, 3 Days
|
7 Weeks
|
Samacsys Manufacturer |
Bourns
|
Bourns
|
Actuator Angle |
|
|
Actuator Length |
0.057 inch
|
|
Actuator Material |
SILICON RUBBER
|
SILICON RUBBER
|
Actuator Type |
PUSHBUTTON
|
FLUSH TYPE
|
Additional Feature |
CONSULT FACTORY
|
CONSULT FACTORY
|
Body Breadth |
5 mm
|
5 mm
|
Body Height |
2.54 mm
|
2.54 mm
|
Body Length or Diameter |
5 mm
|
5 mm
|
Bushing Diameter |
|
|
Bushing Length |
|
|
Center Contact Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Center Contact Plating |
GOLD
|
GOLD
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(AC)-Max |
0.1 A
|
0.1 A
|
Contact Current(DC)-Max |
0.1 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
.1A@16VDC
|
.1A@16VDC
|
Contact Function |
N.O.-N.C.
|
N.O.-N.C.
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Timing |
SNAP ACTION
|
SNAP ACTION
|
Contact Voltage(AC)-Max |
16 V
|
16 V
|
Contact Voltage(DC)-Max |
16 V
|
16 V
|
Dielectric Withstand Volts |
250VAC V
|
250VAC V
|
End Contact Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
End Contact Plating |
GOLD
|
GOLD
|
Housing Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
THERMOPLASTIC
|
THERMOPLASTIC
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
3.92 N
|
3.92 N
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Sealing |
WATER PROOF
|
WATER PROOF
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|