8-1393792-8
vs
V23105-A5303A201
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.49.00.50
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
RELEASE TIME WITH DIODE
|
|
Body Breadth |
10 mm
|
10.1 mm
|
Body Height |
11 mm
|
11.43 mm
|
Body Length or Diameter |
20.2 mm
|
20.3 mm
|
Coil Current(DC)-Max |
0.013 A
|
0.017 A
|
Coil Operate Voltage(DC) |
9.6 V
|
8.4 V
|
Coil Power |
150 mW
|
200 mW
|
Coil Release Voltage(DC) |
0.6 V
|
0.6 V
|
Coil Resistance |
960 Ω
|
720 Ω
|
Coil Voltage(DC)-Max |
12 V
|
12 V
|
Coil Voltage-Nom |
12 V
|
|
Coil/Input Supply Type |
AC/DC
|
DC
|
Contact (AC) Max Power Rating R Load |
125VA@250VAC
|
|
Contact (AC) Max Rating R Load |
3A@250VAC
|
3A@250VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Current(DC)-Max |
3 A
|
3 A
|
Contact (DC) Max Power Rating R Load |
60W@220VDC
|
|
Contact (DC) Max Rating R Load |
3A@220VDC
|
3A@220VDC
|
Contact Resistance |
100 mΩ
|
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
220 V
|
220 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
300000 Cycle(s)
|
End Contact Material |
Silver Nickel
|
|
End Contact Plating |
GOLD
|
|
Input Power-Max |
60 W
|
|
Input Switching Control Type |
Random
|
|
Insertion Loss-Max |
-0.02 dB
|
-0.27 dB
|
Insulation Resistance |
1000000000 Ω
|
|
Isolation-Max |
-39 dB
|
-20.7 dB
|
JESD-609 Code |
e4
|
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Number of Terminals |
8
|
|
Operate Time |
11 ms
|
10 ms
|
Operating Frequency-Max |
900 MHz
|
900 MHz
|
Operating Frequency-Min |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Packing Method |
BOX; TUBE
|
|
Physical Dimension |
20.2mm x 10mm x 11mm
|
20.3mm X 10.1mm X 11.43mm
|
Reference Standard |
UL
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
RF RELAY
|
RF RELAY
|
Release Time |
10 ms
|
10 ms
|
Sealing |
IP67/RT3
|
IP67
|
Surface Mount |
NO
|
NO
|
Switching Time |
21 ms
|
20 ms
|
Terminal Finish |
Gold (Au)
|
NOT SPECIFIED
|
Terminal Length |
0.002999745999491999 inch
|
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER
|
VSWR |
1.4
|
1.4
|
Base Number Matches |
1
|
2
|
Manufacturer Series |
|
V23105
|
|
|
|