8-31894-5 vs PN14-14R-C feature comparison

8-31894-5 TE Connectivity

Buy Now Datasheet

PN14-14R-C Panduit Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD PANDUIT CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer TE Connectivity Panduit
Number of Ways 1
Rated Voltage 300 V
Safety Approval UL
Terminal Gender FEMALE FEMALE
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 1.42 mm2
Wire Gauge 22 AWG 14 AWG
Base Number Matches 1 1
Factory Lead Time 8 Weeks, 4 Days

Compare 8-31894-5 with alternatives

Compare PN14-14R-C with alternatives