8-320565-1
vs
110209
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Factory Lead Time |
26 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Number of Ways |
1
|
1
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
UL
|
UL
|
Terminal Gender |
FEMALE
|
FEMALE
|
Terminal and Terminal Block Type |
RING TERMINAL
|
RING TERMINAL
|
Wire Cross Section |
2 mm2
|
1.65 mm2
|
Wire Gauge |
14 AWG
|
16 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 8-320565-1 with alternatives
Compare 110209 with alternatives