8-36154-1
vs
31887
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
WENTRONIC GMBH
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Factory Lead Time |
36 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Number of Ways |
1
|
|
Rated Voltage |
300 V
|
30 V
|
Safety Approval |
UL
|
|
Terminal Gender |
FEMALE
|
|
Terminal and Terminal Block Type |
RING TERMINAL
|
|
Wire Cross Section |
1.65 mm2
|
|
Wire Gauge |
16 AWG
|
30 AWG
|
Base Number Matches |
1
|
3
|
Approvals |
|
UL
|
Connector Side1 |
|
HDMI A PLUG
|
Connector Side2 |
|
HDMI A PLUG
|
Connector Support Type |
|
CABLE ASSEMBLY
|
Cross Section Area |
|
0.051 mm2
|
DIN Conformance |
|
NO
|
Diameter |
|
7.3 mm
|
IEC Conformance |
|
NO
|
Length |
|
10 mm
|
MIL Conformance |
|
NO
|
Number of Conductors |
|
14
|
Shielding |
|
YES
|
Wire and Cable Name |
|
COMMUNICATION CABLE
|
|
|
|
Compare 8-36154-1 with alternatives