8-5353189-0 vs 1-5353189-0 feature comparison

8-5353189-0 TE Connectivity

Buy Now Datasheet

1-5353189-0 TE Connectivity

Buy Now Datasheet
Source Content uid 8-5353189-0 1-5353189-0
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 12 Weeks, 6 Days
Board Mounting Option LOCATING POST LOCATING POST
Body Breadth 0.244 inch 0.244 inch
Body Depth 0.157 inch 0.157 inch
Body Length 1.917 inch 1.917 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 200VAC V 200VAC V
Durability 50 Cycles 50 Cycles
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .8896 N .8896 N
Insulation Resistance 2000000 Ω 2000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating .5A .5A
Mating Contact Pitch 0.024 inch 0.024 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.1054 mm 5.1054 mm
Panel Mount NO NO
Plating Thickness 7.874u inch 7.874u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Reliability COMMERCIAL COMMERCIAL
Terminal Pitch 0.6 mm 0.6 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 140 140
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .0973 N .0973 N
Base Number Matches 1 1
Contact Finish Termination NOT APPLICABLE

Compare 8-5353189-0 with alternatives

Compare 1-5353189-0 with alternatives