8102305PA
vs
UPC4558C
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NEC ELECTRONICS CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
,
|
DIP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
Average Bias Current-Max (IIB) |
|
0.5 µA
|
Common-mode Reject Ratio-Nom |
|
90 dB
|
Input Offset Voltage-Max |
|
6000 µV
|
JESD-30 Code |
|
R-PDIP-T8
|
JESD-609 Code |
|
e0
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Functions |
|
2
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
5.08 mm
|
Slew Rate-Nom |
|
1 V/us
|
Supply Voltage Limit-Max |
|
18 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.62 mm
|
|
|
|
Compare 8102305PA with alternatives
Compare UPC4558C with alternatives