8102802PA
vs
HCPL-0611500
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
AVAGO TECHNOLOGIES INC
|
Package Description |
|
SOIC-8
|
Reach Compliance Code |
|
unknown
|
Additional Feature |
|
UL RECOGNIZED, OPEN COLLECTOR
|
Configuration |
|
SINGLE
|
Data Rate-Nom |
|
10 MBps
|
Forward Current-Max |
|
0.02 A
|
Isolation Voltage-Max |
|
3750 V
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
|
4.5 V
|
Base Number Matches |
|
3
|
|
|
|
Compare HCPL-0611500 with alternatives