8102802PA vs HCPL-5630#200 feature comparison

8102802PA Hewlett Packard Co

Buy Now Datasheet

HCPL-5630#200 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Package Description HERMETIC SEALED, DIP-8 HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY
Configuration 1SEC2 1SEC2
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Hysteresis Ratio-Nom 0.0125 0.0125
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 2 2
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 7 4
Pbfree Code Yes
Rohs Code No
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 2
Power Dissipation-Max 0.04 W
Response Time-Nom 3.5e-8 ns
Supply Voltage-Nom 5.5 V
Surface Mount NO

Compare 8102802PA with alternatives

Compare HCPL-5630#200 with alternatives