8102802PA vs HCPL2601V feature comparison

8102802PA Defense Logistics Agency

Buy Now

HCPL2601V onsemi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Package Description HERMETIC SEALED, DIP-8 DIP-8
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration 1SEC2 SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.05 A
Hysteresis Ratio-Nom 0.0125
Isolation Voltage-Max 1500 V 2500 V
Number of Elements 2 1
Number of Functions 2 1
On-State Current-Max 0.025 A 0.05 A
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 6 2
Source Content uid HCPL2601V
Pbfree Code Yes
Manufacturer Package Code 646CQ
Factory Lead Time 4 Weeks
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.085 W
Response Time-Nom 7.5e-8 ns
Supply Voltage-Nom 5 V
Surface Mount NO
Terminal Finish Matte Tin (Sn) - annealed

Compare 8102802PA with alternatives

Compare HCPL2601V with alternatives