82495XP
vs
S82453KX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Part Package Code |
PGA
|
QFP
|
Package Description |
PGA, PGA208,17X17
|
FQFP, QFP208,1.2SQ,20
|
Pin Count |
208
|
208
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
2 WAY SET ASSOCIATIVE; WRITE THROUGH TO UPDATE MAIN MEMORY; OPTEMP SPECIFIED AS TC
|
|
Address Bus Width |
32
|
36
|
Boundary Scan |
YES
|
YES
|
Bus Compatibility |
I860
|
|
Clock Frequency-Max |
50 MHz
|
|
External Data Bus Width |
3
|
64
|
JESD-30 Code |
S-CPGA-P208
|
S-PQFP-G208
|
JESD-609 Code |
e0
|
|
Length |
49.85 mm
|
28 mm
|
Low Power Mode |
NO
|
NO
|
Memory Organization |
512K X 128
|
|
Number of Terminals |
208
|
208
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
PGA
|
FQFP
|
Package Equivalence Code |
PGA208,17X17
|
QFP208,1.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
FLATPACK, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
3.8 mm
|
Supply Current-Max |
600 mA
|
370 mA
|
Supply Voltage-Max |
5.25 V
|
3.6 V
|
Supply Voltage-Min |
4.75 V
|
3.13 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
NO
|
YES
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.5 mm
|
Terminal Position |
PERPENDICULAR
|
QUAD
|
Width |
49.85 mm
|
28 mm
|
uPs/uCs/Peripheral ICs Type |
MEMORY CONTROLLER, CACHE
|
MEMORY CONTROLLER, DRAM
|
Base Number Matches |
3
|
1
|
|
|
|
Compare 82495XP with alternatives
Compare S82453KX with alternatives