83023AMILFT
vs
ICS83023AMT
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
SOIC
|
SOIC
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
DCG8
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
NLR
|
|
HTS Code |
8542390001
|
8542.39.00.01
|
Samacsys Manufacturer |
Renesas Electronics
|
|
JESD-609 Code |
e3
|
e0
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level |
1
|
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Terminal Finish |
TIN
|
TIN LEAD
|
Base Number Matches |
2
|
1
|
Package Description |
|
3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8
|
Family |
|
83026
|
Input Conditioning |
|
DIFFERENTIAL
|
JESD-30 Code |
|
R-PDSO-G8
|
Length |
|
4.9 mm
|
Number of Functions |
|
2
|
Number of Inverted Outputs |
|
|
Number of Terminals |
|
8
|
Number of True Outputs |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
3.9 mm
|
|
|
|
Compare ICS83023AMT with alternatives