8403701CA vs 74HC132DB,118 feature comparison

8403701CA Motorola Semiconductor Products

Buy Now

74HC132DB,118 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Package Description , SOT-337-1, SSOP-14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
Length 8.89 mm 6.2 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level NOT APPLICABLE 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 20 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT APPLICABLE 260
Propagation Delay (tpd) 135 ns 38 ns
Seated Height-Max 2.03 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE 30
Width 8.89 mm 5.3 mm
Base Number Matches 5 2
Rohs Code Yes
Part Package Code SSOP1
Pin Count 14
Manufacturer Package Code SOT337-1
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Code SSOP
Package Equivalence Code SSOP14,.3
Packing Method TR
Prop. Delay@Nom-Sup 38 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Surface Mount YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING

Compare 8403701CA with alternatives

Compare 74HC132DB,118 with alternatives