8403701CA vs SN74HC00NE4 feature comparison

8403701CA Motorola Semiconductor Products

Buy Now

SN74HC00NE4 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code S-CQCC-N20 R-PDIP-T14
Length 8.89 mm 19.305 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 20 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Propagation Delay (tpd) 135 ns 115 ns
Seated Height-Max 2.03 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 8.89 mm 7.62 mm
Base Number Matches 5 2
Pbfree Code No
Part Package Code DIP
Pin Count 14
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 8403701CA with alternatives

Compare SN74HC00NE4 with alternatives