8413S12BKILFT
vs
CY22150FZXI
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
VFQFPN
|
TSSOP
|
Package Description |
VFQFN-72
|
TSSOP-16
|
Pin Count |
72
|
16
|
Manufacturer Package Code |
NLG72P1
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAN ALSO OPERATES AT 2.5V SUPPLY
|
OPERATES AT 2.5 V MINIMUM SUPPLY AT 150 MHZ
|
JESD-30 Code |
S-PQCC-N72
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Length |
10 mm
|
5 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
72
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Clock Frequency-Max |
312.5 MHz
|
166.6 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TSSOP
|
Package Equivalence Code |
LCC72,.39SQ,20
|
TSSOP16,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Primary Clock/Crystal Frequency-Nom |
25 MHz
|
30 MHz
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.1 mm
|
Supply Current-Max |
103 mA
|
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
20
|
Width |
10 mm
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 8413S12BKILFT with alternatives
Compare CY22150FZXI with alternatives