843241BM-150LF
vs
84314AY-02
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
SOIC
|
QFP
|
Package Description |
3.90 X 4.90 MM, 1.37 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8
|
7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32
|
Pin Count |
8
|
32
|
Manufacturer Package Code |
DCG8
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES TA 3.3 V SUPPLY
|
|
JESD-30 Code |
R-PDSO-G8
|
S-PQFP-G32
|
JESD-609 Code |
e3
|
e0
|
Length |
4.9 mm
|
7 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Terminals |
8
|
32
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Output Clock Frequency-Max |
150 MHz
|
700 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
LQFP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
225
|
Primary Clock/Crystal Frequency-Nom |
25 MHz
|
40 MHz
|
Seated Height-Max |
1.75 mm
|
1.6 mm
|
Supply Voltage-Max |
2.625 V
|
3.465 V
|
Supply Voltage-Min |
2.375 V
|
3.135 V
|
Supply Voltage-Nom |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
TIN
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
3.9 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
2
|
1
|
Package Equivalence Code |
|
QFP32,.35SQ,32
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare 843241BM-150LF with alternatives
Compare 84314AY-02 with alternatives