843S1066DGLFT
vs
LMK04208NKDT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSSOP
|
|
Package Description |
TSSOP, TSSOP8,.25
|
WQFN-64
|
Pin Count |
8
|
|
Manufacturer Package Code |
PGG8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
R-PDSO-G8
|
S-XQCC-N64
|
JESD-609 Code |
e3
|
e3
|
Length |
4.4 mm
|
9 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Terminals |
8
|
64
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Clock Frequency-Max |
1600 MHz
|
1536 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TSSOP
|
HVQCCN
|
Package Equivalence Code |
TSSOP8,.25
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Primary Clock/Crystal Frequency-Nom |
20 MHz
|
20.5 MHz
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
0.8 mm
|
Supply Current-Max |
83 mA
|
535 mA
|
Supply Voltage-Max |
3.465 V
|
3.45 V
|
Supply Voltage-Min |
3.135 V
|
3.15 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
9 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2016-09-04
|
Samacsys Manufacturer |
|
Texas Instruments
|
|
|
|
Compare 843S1066DGLFT with alternatives
Compare LMK04208NKDT with alternatives