860505
vs
39861-0105
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
POLYAMIDE, 94V-0
|
THERMOPLASTIC
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
CABLE
|
CABLE
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
5
|
5
|
Rated Current |
15 A
|
10 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CSA; UL
|
CSA
|
Terminal and Terminal Block Type |
MODULAR TERMINAL BLOCK
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section |
2.5 mm2
|
2.5 mm2
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
4
|
1
|
|
|
|
Compare 860505 with alternatives
Compare 39861-0105 with alternatives