If you like Findchips… You will love Findchips PRO. Try it Now.

87106193 vs M49470Q01125KEN feature comparison

87106193 AVX Corporation

Buy Now Datasheet

M49470Q01125KEN KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 1.2 µF 1.2 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 10.791 mm 10.794 mm
JESD-609 Code e0 e0
Length 10.2 mm 9.845 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style DIP PCB Mount
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 500 V 500 V
Surface Mount NO NO
Temperature Characteristics Code X7R BQ
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Terminal Shape FLAT WIRE
Width 11.2 mm 11.18 mm
Base Number Matches 2 1
Factory Lead Time 22 Weeks
Packing Method BULK
Reference Standard MIL-PRF-49470