87191-2
vs
5-87191-2
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Factory Lead Time |
142 Weeks, 5 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
TERMINATION: TIN LEAD OVER NICKEL
|
|
Approvals |
UL
|
|
Assembly Item Name |
CONTACT
|
|
Cable Entry-Max |
0.039 inch
|
0.039 inch
|
Cable Entry-Min |
0.029 inch
|
0.029 inch
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Resistance |
12 mΩ
|
|
Contact Style |
SQUARE PIN
|
SQUARE PIN
|
Cross Section Area |
0.09 mm2
|
0.09 mm2
|
DIN Conformance |
NO
|
|
Design Use |
SIGNAL
|
SIGNAL
|
Finish Thickness |
100
|
100
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Mounting Style |
STRAIGHT
|
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Rated Current |
3 A
|
3 A
|
Rated Voltage |
250 V
|
250 V
|
Terminal Type |
CRIMP
|
CRIMP
|
Wire Gauge |
28 AWG
|
28 AWG
|
Wire Size-Max |
28 AWG
|
28 AWG
|
Wire Size-Min |
30 AWG
|
30 AWG
|
Base Number Matches |
3
|
1
|
|
|
|