87252-348 vs TFM-148-01-H feature comparison

87252-348 Amphenol Communications Solutions

Buy Now Datasheet

TFM-148-01-H Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination NICKEL PALLADIUM GOLD (15) GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER KINKED LEADS SOLDER
Total Number of Contacts 96 96
UL Flammability Code 94V-0
Base Number Matches 2 1
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare 87252-348 with alternatives

Compare TFM-148-01-H with alternatives