88E1111-B0-NDC2C000
vs
88E1512-A0-NNP2I000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MARVELL SEMICONDUCTOR INC
|
MARVELL SEMICONDUCTOR INC
|
Part Package Code |
QFN
|
|
Package Description |
HBCC,
|
QFN-56
|
Pin Count |
96
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-XBCC-B96
|
S-XQCC-N56
|
Length |
9 mm
|
8 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
96
|
56
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HBCC
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
0.85 mm
|
1 mm
|
Supply Voltage-Nom |
1 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Form |
BUTT
|
NO LEAD
|
Terminal Pitch |
0.6 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
9 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
26 Weeks
|
Additional Feature |
|
ALSO REQUIRED 1.71 TO 1.89 V AND 1.14 TO 3.46V SUPPLY; ALSO OPERATE AT DATA RATE 10/100 Mbps
|
Data Rate |
|
1000000 Mbps
|
JESD-609 Code |
|
e3
|
Number of Transceivers |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
LCC56,.31SQ,20
|
Terminal Finish |
|
TIN
|
|
|
|
Compare 88E1111-B0-NDC2C000 with alternatives
Compare 88E1512-A0-NNP2I000 with alternatives